Arrow Electronic Components Online
RAL1G|DIOTCSEM|simage
RAL1G|DIOTCSEM|limage
Rectifiers

RAL1G

Diode Switching 400V 1A 2-Pin Mini-MELF T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    1@Ta=75C
  • Peak Non-Repetitive Forward Surge Current (A)
    25
  • Maximum Forward Voltage (V)
    1.3
  • Peak Reverse Current (uA)
    3
  • Peak Reverse Recovery Time (ns)
    150
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Diameter
    1.6
  • Mounting
    Surface Mount
  • Package Length
    3.5
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    Mini-MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources