Box, Enclosure and Rack Accessories
RAKS19BK1
Sliding Keyboard Shelf, Black Color, 480mm Product Length, 381mm Product Depth, 68mm Product Height
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Keyboard Shelf
Color
Black
Product Depth (Metric) (mm)
381
Product Height (Metric) (mm)
68
Product Length (Metric) (mm)
480

