Arrow Electronic Components Online
RAHUC31AU1TR|SWTCHCRF|simage
RAHUC31AU1TR|SWTCHCRF|limage
Connector USB

RAHUC31AU1TR

Conn USB 3.1 Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port T/R

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.1 Type C
  • Gender
    RCP
  • Number of Terminals
    24
  • Number of Contacts
    24
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.25
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8.9
  • Product Depth (mm)
    8.1
  • Product Height (mm)
    3.2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources