Connector USB
RAHPCUC31AUTR
Conn USB 3.1 Type C RCP 24 POS 0.5mm/(0.4mm/0.8)mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port T/R
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
USB 3.1 Type C
Gender
RCP
Number of Terminals
24
Number of Contacts
24
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.5/(0.4/0.8)
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Product Length (mm)
9.7
Product Depth (mm)
9.9
Product Height (mm)
3.3
Mounting
Surface Mount/Through Hole

