Cable Coaxial
RADOX_RF_142
Highly flame retardant LSFH alternatives to RG cables RG142 LSFH, 50 Ohm, 6 GHz, 105°C, Dia 5.34 mm, RADOX® jacket, Flame retardant, Railway qualified
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Jacket Color
Black
Conductor Material
Copper
Maximum Voltage Rating
2500VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Order Quantity

