Arrow Electronic Components Online
RACSV190715BK1|HAMMOND|simage
RACSV190715BK1|HAMMOND|limage
Box, Enclosure and Rack Accessories

RACSV190715BK1

Two Post Mounting Clamping Shelf, Black

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Shelf
  • Material
    14-Gauge Steel
  • Color
    Black
  • Measurement System
    Imperial
  • Product Depth (Imperial - Decimal) (in)
    15
  • Product Height (Imperial - Decimal) (in)
    6.97
  • Product Length (Imperial - Decimal) (in)
    19.01

Documentation and Resources

Datasheets
Design resources