AC to DC Power Supplies
RACM65-12S
AC/DC Power Supply Single-OUT 12V 5.42A 65W 6-Pin Box
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
5.42
Output Power (W)
65
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
100
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.2%
Load Regulation
0.5%
Maximum Input Current (A)
1.6
Input Frequency (Hz)
50|60
Tolerance (%)
±1
Efficiency (%)
92.5(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
75mV
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
172
Mounting
Chassis
Package Height
33.3
Package Width
60.5
Package Length
91.4
PCB changed
6
Pin Count
6

