Arrow Electronic Components Online
RACM6048SKOFCTN|RECOM|simage
RACM6048SKOFCTN|RECOM|limage
AC to DC Power Supplies

RACM60-48SK/OF-CTN

AC/DC Power Supply Single-OUT 48V 1.25A 60W 6-Pin Box

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    1.25
  • Output Power (W)
    60
  • Minimum AC Input Voltage (V)
    80
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.05%(Typ)
  • Load Regulation
    0.1%(Typ)
  • Maximum Input Current (A)
    1.4
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%Vo(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Weight (g)
    111
  • Mounting
    Screw
  • Package Height
    31.5(Max)
  • Package Width
    53
  • Package Length
    78.4
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources