AC to DC Power Supplies
RACM60-24SK/OF/PCB-T
AC/DC Power Supply Single-OUT 24V 2.5A 60W 6-Pin Tray
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
2.5
Output Power (W)
60
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.05%(Typ)
Load Regulation
0.1%(Typ)
Maximum Input Current (A)
1.4
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2(Typ)
Efficiency (%)
90(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
1%Vo(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
111
Mounting
Through Hole
Package Height
35.4(Max)
Package Width
53
Package Length
78.4
PCB changed
6
Pin Count
6
Order Quantity

