AC to DC Power Supplies
RACM550-36SG/OF
AC/DC Power Supply Single-OUT 36V 15.28A 550W 15-Pin Box
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
36
Output Current (A)
15.28
Output Power (W)
550
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
1%
Load Regulation
1%
Maximum Input Current (A)
6.5
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Efficiency (%)
93(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
1%(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
500
Mounting
Screw
Package Height
38
Package Width
76
Package Length
127
PCB changed
15
Pin Count
15
Order Quantity

