Arrow Electronic Components Online
RACM4015SKT|RECOM|simage
RACM4015SKT|RECOM|limage
AC to DC Power Supplies

RACM40-15SK-T

AC/DC Power Supply Single-OUT 15V 2.667A 40W 6-Pin Tray

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    2.667
  • Output Power (W)
    40
  • Minimum AC Input Voltage (V)
    80
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.05%(Typ)
  • Load Regulation
    0.7%(Typ)
  • Maximum Input Current (A)
    1
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    1%Vo(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    185
  • Mounting
    Through Hole
  • Package Height
    30.4
  • Package Width
    46.43
  • Package Length
    83.23
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources