AC to DC Power Supplies
RACM40-12SK/OF-CTN
AC/DC Power Supply Single-OUT 12V 3.334A 40W 6-Pin Box
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
3.334
Output Power (W)
40
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.05%(Typ)
Load Regulation
0.7%(Typ)
Maximum Input Current (A)
1
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
90(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%Vo(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Weight (g)
74
Mounting
Screw
Package Height
25.5(Max)
Package Width
40.6
Package Length
80.2
PCB changed
6
Pin Count
6

