AC to DC Power Supplies
RACM30-24SER/W
AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin Box
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.25
Output Power (W)
30
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4400VAC
Line Regulation
1%
Load Regulation
1%
Maximum Input Current (A)
1
Input Frequency (Hz)
47 to 63
Efficiency (%)
89(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
70mV(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
132(Max)
Mounting
Screw
Package Height
33.5
Package Width
51
Package Length
57.1
PCB changed
4
Pin Count
4
Order Quantity

