AC to DC 전원 공급 장치
RACM230-24SG
AC/DC Power Supply Single-OUT 24V 9.58A 230W 10-Pin Box
RECOM Power GmbHProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
9.58
Output Power (W)
230
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Maximum Input Current (A)
3
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
92(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%Vo
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Box
Product Weight (g)
220
Mounting
Screw
Package Height
32
Package Width
50.8
Package Length
101.6
PCB changed
10
Pin Count
10

