Arrow Electronic Components Online
RACM16E30SK277|RECOM|limage
RACM16E30SK277|RECOM|originalImage
AC to DC Power Supplies

RACM16E-30SK/277

AC/DC Power Supply Single-OUT 30V 0.533A 16W Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    30
  • Output Current (A)
    0.533
  • Output Power (W)
    16
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100, 277
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    4200VAC
  • Line Regulation
    0.2%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.45
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    86(Typ)
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
Order Quantity

Documentation and Resources

Datasheets
Design resources