Arrow Electronic Components Online
RACM140E36SKOF|RECOM|limage
RACM140E36SKOF|RECOM|simage
AC to DC Power Supplies

RACM140E-36SK/OF

AC/DC Power Supply

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Output Voltage (V)
    36
  • Output Current (A)
    3.8
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4200VAC
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tray
  • Mounting
    Chassis
  • Package Height
    38
  • Package Width
    81.5
  • Package Length
    147

Documentation and Resources

Datasheets
Design resources