Arrow Electronic Components Online
RACM120048SAVENC|RECOM|simage
RACM120048SAVENC|RECOM|limage

RACM1200-48SAV/ENC 20001380

AC/DC Power Supply Single-OUT 48V 25A 1200W Box

RECOM Power GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    25
  • Output Power (W)
    1200
  • Minimum AC Input Voltage (V)
    80
  • Typical AC Input Voltage (V)
    100, 240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4500VAC
  • Maximum Input Current (A)
    14
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    95(Typ)
  • Configurable
    No
  • Input Connector Type
    Spring Clamp Connector
  • Output Connector Type
    Spring Clamp Connector
  • Power Indicator
    Yes
  • Ripple and Noise
    1%(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Product Weight (g)
    1000
  • Mounting
    Chassis
  • Package Height
    40
  • Package Width
    96.2
  • Package Length
    228
  • Family/Series
    RACM1200-48SAV/ENC
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources