AC to DC Power Supplies
RAC60-05SB
AC/DC Power Supply Single-OUT 5V 10A 50W Medical 6-Pin Box
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Switching
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
10
Output Power (W)
50
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
100
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
1%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
2
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
82
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Mounting
Through Hole
Package Height
30
Package Width
58.5
Package Length
109
PCB changed
6
Pin Count
6
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

