Arrow Electronic Components Online
RAC3.524SK277|RECOM|simage
RAC3.524SK277|RECOM|limage

RAC3.5-24SK/277

AC/DC Power Supply Single-OUT 24V 0.146A 3.5W 4-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.146
  • Output Power (W)
    3.5
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    277
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.11
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    84(Typ)
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.8
  • Package Width
    26.7
  • Package Length
    31.7
  • PCB changed
    4
  • Pin Count
    4
  • Family/Series
    RAC3.5-24SK/277
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    12(Min)
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources