AC to DC Power Supplies
RAC25-24SK/480
AC/DC Power Supply Single-OUT 24V 1.04A 25W 6-Pin Tray
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1.04
Output Power (W)
25
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100, 277, 480
Maximum AC Input Voltage (V)
528
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
750
Minimum Isolation Voltage
3600VAC
Line Regulation
2%(Typ)
Load Regulation
2%(Typ)
Maximum Input Current (A)
0.5
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Efficiency (%)
87(Typ)
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
1%Vo(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tray
Product Weight (g)
185
Mounting
Through Hole
Package Height
30.4
Package Width
46.43
Package Length
83.23
PCB changed
6
Pin Count
6
Family/Series
RAC25-K/480
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
12
MSL
1
Order Quantity

