Arrow Electronic Components Online
RAC2024SK|RECOM|simage
RAC2024SK|RECOM|limage
AC to DC Power Supplies

RAC20-24SK

AC/DC Power Supply Single-OUT 24V 0.84A 20W 4-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.84
  • Output Power (W)
    20
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    2%(Typ)
  • Maximum Input Current (A)
    0.45
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    85(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    100mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    60
  • Mounting
    Through Hole
  • Package Height
    23
  • Package Width
    27.4
  • Package Length
    52.5
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources