AC to DC Power Supplies
RAC20-15DK/277
AC/DC Power Supply Dual-OUT -15V/15V -0.67A/0.67A 20W 5-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
-15|15
Output Current (A)
-0.67|0.67
Output Power (W)
20
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|277
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%(Typ)
Load Regulation
2%(Typ)
Maximum Input Current (A)
0.45
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2(Typ)
Efficiency (%)
84(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Packaging
Tube
Product Weight (g)
60
Mounting
Through Hole
Package Height
23
Package Width
27.4
Package Length
52.5
PCB changed
5
Pin Count
5

