AC to DC Power Supplies
RAC20-05SK/W
AC/DC Power Supply Single-OUT 5V 4A 20W 4-Pin Tray
RECOM Power GmbHYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
4
Output Power (W)
20
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%(Typ)
Load Regulation
2%(Typ)
Maximum Input Current (A)
0.45
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2(Typ)
Efficiency (%)
84(Typ)
Configurable
No
Input Connector Type
Stripped and Tinned
Output Connector Type
Stripped and Tinned
Power Indicator
No
Ripple and Noise
100mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
65
Package Height
23
Package Width
27.4
Package Length
52.5
PCB changed
4
Pin Count
4
Order Quantity

