Arrow Electronic Components Online
RAC1524SK480|RECOM|simage
RAC1524SK480|RECOM|limage
AC to DC Power Supplies

RAC15-24SK/480

AC/DC Power Supply Single-OUT 24V 0.625A 15W 4-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.625
  • Output Power (W)
    15
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|277|480
  • Maximum AC Input Voltage (V)
    528
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    750
  • Minimum Isolation Voltage
    3600VAC
  • Line Regulation
    2%(Typ)
  • Load Regulation
    2%(Typ)
  • Maximum Input Current (A)
    0.5
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    87(Typ)
  • Input Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    1%Vo(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Product Weight (g)
    92
  • Mounting
    Through Hole
  • Package Height
    25.5
  • Package Width
    40
  • Package Length
    52.5
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources