Arrow Electronic Components Online
RAC1015DC277|RECOM|limage
RAC1015DC277|RECOM|simage
AC to DC Power Supplies

RAC10-15DC/277

AC/DC Power Supply Single-OUT -15V/15V -0.34A/0.34A 10W 5-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.34|0.34
  • Output Power (W)
    10
  • Minimum AC Input Voltage (V)
    80
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    113
  • Maximum DC Input Voltage (V)
    430
  • Minimum Isolation Voltage
    3750VAC
  • Line Regulation
    0.3%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Maximum Input Current (A)
    0.25(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    79(Typ)
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    200mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    23.5
  • Package Width
    27.4
  • Package Length
    52.5
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources