AC to DC Power Supplies
RAC10-05SC/277
AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
2
Output Power (W)
10
Minimum AC Input Voltage (V)
80
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
113
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
3750VAC
Line Regulation
0.3%(Typ)
Load Regulation
-1.5%(Typ)
Maximum Input Current (A)
0.25(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2(Typ)
Efficiency (%)
78(Typ)
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
50mV
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Packaging
Tube
Mounting
Through Hole
Package Height
23.5
Package Width
27.4
Package Length
52.5
PCB changed
4
Pin Count
4

