AC to DC Power Supplies
RAC05-12SK/277/W
AC/DC Power Supply Single-OUT 12V 0.416A 5W 4-Pin Tray
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.416
Output Power (W)
5
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
277
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
4200VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
0.15
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
83(Typ)
Configurable
No
Input Connector Type
Stripped and Tinned
Output Connector Type
Stripped and Tinned
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Package Height
21.8
Package Width
26.1
Package Length
31.1
PCB changed
4
Pin Count
4

