Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
0.8
Output Power (W)
4
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.2%(Typ)
Load Regulation
0.5%(Typ)
Maximum Input Current (A)
0.095
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2
Efficiency (%)
72
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Box
Mounting
Through Hole
Package Height
17.1
Package Width
27.2
Package Length
36.7
PCB changed
7
Pin Count
7

