AC to DC Power Supplies
RAC03E-05SK/277
AC/DC Power Supply Single-OUT 5V 0.6A 3W 5-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
0.6
Output Power (W)
3
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
277
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Maximum Input Current (A)
0.07
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
73(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
22.8
Mounting
Through Hole
Package Height
15.4
Package Width
24
Package Length
37
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
Order Quantity

