AC to DC Power Supplies
RAC03-15SC
AC/DC Power Supply Single-OUT 15V 0.2A 3W 5-Pin Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
0.2
Output Power (W)
3
Minimum AC Input Voltage (V)
80
Typical AC Input Voltage (V)
230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
115
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
3%
Load Regulation
6%
Maximum Input Current (A)
0.085
Input Frequency (Hz)
47 to 63
Tolerance (%)
±5
Efficiency (%)
76
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
16.4
Package Width
23.9
Package Length
37.8
PCB changed
5
Pin Count
5
We don't have prices now, please check later.
Order Quantity

