Arrow Electronic Components Online
RAC0305SK|RECOM|simage
RAC0305SK|RECOM|limage
AC to DC Power Supplies

RAC03-05SK

AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    0.6
  • Output Power (W)
    3
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    230
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    2.5%(Typ)
  • Load Regulation
    2.5%(Typ)
  • Maximum Input Current (A)
    0.08
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    74(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    60mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tube
  • Product Weight (g)
    20
  • Mounting
    Through Hole
  • Package Height
    17.9
  • Package Width
    23.5
  • Package Length
    28.5
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources