AC to DC Power Supplies
RAC03-05SE/277/W
AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin Box
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
0.6
Output Power (W)
3
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
305
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
430
Minimum Isolation Voltage
3000VAC
Line Regulation
1.5%
Load Regulation
6%(Typ)
Maximum Input Current (A)
0.07(Typ)
Input Frequency (Hz)
47 to 440
Tolerance (%)
±6
Efficiency (%)
76(Typ)
Configurable
No
Output Connector Type
Stripped and Tinned
Power Indicator
No
Ripple and Noise
200mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Weight (g)
29
Package Height
17.4
Package Width
24.35
Package Length
38.25
PCB changed
4
Pin Count
4
We don't have prices now, please check later.
Order Quantity

