AC to DC Power Supplies
RAC01-24SC
AC/DC Power Supply Single-OUT 24V 0.042A 1W 4-Pin PDIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.042
Output Power (W)
1
Minimum AC Input Voltage (V)
80
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
115
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
2%
Load Regulation
6%
Maximum Input Current (A)
0.034
Input Frequency (Hz)
47 to 63
Tolerance (%)
±5
Efficiency (%)
73(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
25
Mounting
Through Hole
Package Height
17.75
Package Width
22.2
Package Length
33.7
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity

