Arrow Electronic Components Online
RAC0112SGB|RECOM|simage
RAC0112SGB|RECOM|limage
AC to DC Power Supplies

RAC01-12SGB

AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    0.083
  • Output Power (W)
    1
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    230
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    2%
  • Load Regulation
    6%
  • Maximum Input Current (A)
    0.025(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±6
  • Efficiency (%)
    68(Typ)
  • Configurable
    No
  • Input Connector Type
    PC Pins
  • Output Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    300mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Product Weight (g)
    12
  • Mounting
    Through Hole
  • Package Height
    19
  • Package Width
    33.7
  • Package Length
    22.2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources