Arrow Electronic Components Online
RAAB2436BK|HAMMOND|simage
RAAB2436BK|HAMMOND|limage
Box, Enclosure and Rack Accessories

RAAB2436BK

Rackmount Adjustable Angle Bracket, Steel, Black Color, 80mm Product Length, 914mm Product Depth, 44mm Product Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Angle Bracket
  • Material
    Steel
  • Color
    Black
  • Product Depth (Metric) (mm)
    914
  • Product Height (Metric) (mm)
    44
  • Product Length (Metric) (mm)
    80

Documentation and Resources

Datasheets
Design resources