Arrow Electronic Components Online
RAT2X25E|OHMITE|simage
RAT2X25E|OHMITE|limage
Heat Sinks

RA-T2X-25E

Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 4.8°C/W Black Anodized

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Thermal Resistance
    4.8
  • Device Cooled
    TO-218|TO-220|TO-247
  • Attachment Method
    Screw
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    42
  • Product Depth (mm)
    25
  • Product Height (mm)
    25.4
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources