Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Type
Mini Relay
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
12
Coil Current (mA)
133
Coil Resistance (Ohm)
90.23
Maximum Pick-Up Voltage
7.8VDC
Minimum Dropout Voltage
1.2VDC
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
Yes
Relay Construction
Non-Latching
Contact Material
Silver Alloy
Mounting
Panel Mount
Termination Style
Plug-In
Number of Terminals
4
Seal
Unsealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
26.5
Product Height (mm)
49.88

