Arrow Electronic Components Online
R95160|NTE_ELEC|simage
R95160|NTE_ELEC|limage
Relay Sockets

R95-160

Relay Sockets 50A

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.50.90.65
  • Maximum Current Rating (A)
    50
  • Number of Terminals
    5
  • Maximum Operating Temperature (°C)
    130
  • Product Length (mm)
    26.5
  • Product Depth (mm)
    24
  • Product Height (mm)
    20.4

Documentation and Resources

Datasheets
Design resources