Arrow Electronic Components Online
R948150600|RADIALL|limage
R948150600|RADIALL|originalImage
Test and Measurement Accessories

R948150600

Patch Cord for Cable Tester

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch Cord
  • Equipment Type
    Cable Tester
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Dimensions (mm)
    1000

Documentation and Resources

Datasheets
Design resources