Arrow Electronic Components Online
R941464600|RADIALL|simage
R941464600|RADIALL|limage
Test Clips, Leads and Probes - End Connectors

R941464600

Conn Safety Plug PL 1 POS Cable Mount 1 Port

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Safety Plug
  • Gender
    PL
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    30
  • Mating Cycle (Cycles)
    10000
  • Mounting
    Cable Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    61
  • Product Height (mm)
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources