Arrow Electronic Components Online
R88ACAKA003SRE|OMRON|simage
R88ACAKA003SRE|OMRON|limage
Cable Assembly AC Power

R88A-CAKA003SR-E

Cable Assembly 3m Servo Power 3Power/1Ground POS F

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    NULL
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3
  • Connector Type A
    Servo Power
  • Connector Type B
    Not Included
  • Gender
    F
  • Number of Contacts
    3Power/1Ground
  • Connector Orientation
    Right Angle
  • Maximum Voltage Rating (VAC)
    200V

Documentation and Resources

Datasheets
Design resources