Blowers and Fans
R87T-A4A07H
AC Fan Axial Ball Bearing 200V 176.57CFM/204.83CFM 52dB/56dB Long Life/Low Noise
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
200
Line Current (A)
0.24|0.21
Power Rating (W)
43|40
Typical Speed (r/min)
2800|3250
Maximum Airflow (CFM)
176.57|204.83
Maximum Pressure
118Pa|88Pa
Noise Level (dB)
52|56
Bearings
Ball
Mounting
Flange Mount
Protection
Thermal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
175
Product Height (Metric) (mm)
55
Special Features
Long Life|Low Noise

