Blowers and Fans
R87F-A4A93HP
AC Fan Axial Ball Bearing 200V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
200
Line Current (A)
0.07|0.06
Power Rating (W)
13|11
Typical Speed (r/min)
2550|3050
Maximum Airflow (CFM)
31.78|35.31
Maximum Static Pressure
49Pa|68.6Pa
Noise Level (dB)
33|36
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25
Special Features
Long Life|Low Noise

