Arrow Electronic Components Online
R82MC2680Z360K|KEMET|limage
R82MC2680Z360K|KEMET|originalImage
Capacitor Film

R82MC2680Z360K

Cap Film 0.068uF 400V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.068uF
  • Tolerance
    10%
  • Voltage
    400VDC|160VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 6 X 11
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    6
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources