Capacitor Film
R82EC3270DQ70J
Cap Film 0.27uF 100V PET 5% Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
Yes
PPAP
Yes
Type
DC Capacitor
Capacitance Value
0.27uF
Tolerance
5%
Voltage
100VDC|63VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo

