Arrow Electronic Components Online
R82EC2270DQ50J|KEMET|simage
R82EC2270DQ50J|KEMET|limage
Capacitor Film

R82EC2270DQ50J

Cap Film 0.027uF 100V PET 5% Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    DC Capacitor
  • Capacitance Value
    0.027uF
  • Tolerance
    5%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo

Documentation and Resources

Datasheets
Design resources