Capacitor Film
R82EC1470DQ50J
Cap Film 0.0047uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
Yes
PPAP
Yes
Capacitance Value
0.0047uF
Tolerance
5%
Voltage
100VDC|63VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 2.5 X 6.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
7.2
Product Depth (mm)
2.5
Product Height (mm)
6.5
Product Weight (g)
0.331
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
6.5
Order Quantity

