Arrow Electronic Components Online
R82CC4470AA30J|KEMET|simage
R82CC4470AA30J|KEMET|limage
Capacitor Film

R82CC4470AA30J

Cap Film 4.7uF 50V PET 5%( 7.2 X 7.2 X 13mm) Radial Wound 5mm 105°C Bulk Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    4.7uF
  • Tolerance
    5%
  • Voltage
    50VDC|30VAC
  • Dielectric
    PET
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 7.2 X 13
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    13
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    13

Documentation and Resources

Datasheets
Design resources