Arrow Electronic Components Online
R7RD|BIVAR|simage
R7RD|BIVAR|limage
LEDs

R7RD

LED Uni-Color Red 700nm 2-Pin Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    0.5mcd
  • Peak Wavelength (nm)
    700
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    45
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    7.7
  • Package Width
    2.3
  • Package Length
    7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources