Arrow Electronic Components Online
R79IC3100Z340J|KEMET|limage
R79IC3100Z340J|KEMET|simage
Capacitor Film

R79IC3100Z340J

Cap Film 0.1uF 250V PP 5%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    5%
  • Voltage
    160VAC|250VDC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 6 X 11
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    -200±100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    6
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    17
  • Seated Plane Height (mm)
    11

Documentation and Resources

Datasheets
Design resources